Part Details for ETMM-104-02-F-D-RA by Samtec Inc
Overview of ETMM-104-02-F-D-RA by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for ETMM-104-02-F-D-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ETMM-104-02-F-D-RA-ND
|
DigiKey | 2.00 MM SHROUDED TERMINAL STRIP Min Qty: 32 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.1584 | Buy Now |
DISTI #
ETMM-104-02-F-D-RA
|
Avnet Americas | Conn Shrouded HDR 8 POS 2mm Solder RA Through Hole Tube - Rail/Tube (Alt: ETMM-104-02-F-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.5200 / $2.9900 | Buy Now |
DISTI #
ETMM-104-02-F-D-RA
|
Avnet Americas | Conn Shrouded HDR 8 POS 2mm Solder RA Through Hole Tube - Bulk (Alt: ETMM-104-02-F-D-RA) Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-ETMM10402FDRA
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Shrouded Terminal Strip For TCSD With Strain Relief RoHS: Compliant | 0 |
|
$1.2000 / $2.9900 | Order Now |
|
Onlinecomponents.com | 2.00 mm Shrouded Terminal Strip For TCSD With Strain Relief RoHS: Compliant | 0 |
|
$1.2300 / $2.9600 | Buy Now |
DISTI #
000000000005855153
|
Sager | Headers & Wire Housings 2.00 mm Shrouded Terminal Strip For TCSD With Strain Relief Min Qty: 1 | 0 |
|
$1.4100 / $2.9900 | Buy Now |
|
Master Electronics | 2.00 mm Shrouded Terminal Strip For TCSD With Strain Relief RoHS: Compliant | 0 |
|
$1.2300 / $2.9600 | Buy Now |
DISTI #
5cd8e4f1cd7c1c4c38344aac
|
Samtec | 2.00 mm Shrouded Terminal Strip For TCSD With Strain Relief RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Tube | 0 |
|
$0.9900 / $2.9900 | Buy Now |
Part Details for ETMM-104-02-F-D-RA
ETMM-104-02-F-D-RA CAD Models
ETMM-104-02-F-D-RA Part Data Attributes
|
ETMM-104-02-F-D-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ETMM-104-02-F-D-RA
Samtec Inc
Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 3u inch | |
Polarization Key | POLARIZED HOUSING | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
Alternate Parts for ETMM-104-02-F-D-RA
This table gives cross-reference parts and alternative options found for ETMM-104-02-F-D-RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ETMM-104-02-F-D-RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
826634-4 | AMPMODU MOD II PIN HEADER | TE Connectivity | ETMM-104-02-F-D-RA vs 826634-4 |
STMM-104-01-T-D | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | ETMM-104-02-F-D-RA vs STMM-104-01-T-D |
ETMM-104-02-S-D-RA | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | ETMM-104-02-F-D-RA vs ETMM-104-02-S-D-RA |
EHF-104-01-L-D-SM | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Latch, Black Insulator, | Samtec Inc | ETMM-104-02-F-D-RA vs EHF-104-01-L-D-SM |
77319-103-S08LF | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT | Amphenol Communications Solutions | ETMM-104-02-F-D-RA vs 77319-103-S08LF |
ETMM-104-02-S-D-SM | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | ETMM-104-02-F-D-RA vs ETMM-104-02-S-D-SM |
TSM-104-03-L-MT-K | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder and Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | ETMM-104-02-F-D-RA vs TSM-104-03-L-MT-K |
ETMM-104-02-F-D-SM | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | ETMM-104-02-F-D-RA vs ETMM-104-02-F-D-SM |
829394-4 | 2X4P MOD II UNSHRD HDR, ST, 0.8 AU | TE Connectivity | ETMM-104-02-F-D-RA vs 829394-4 |
10119109-508022LF | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, LEAD FREE | Amphenol FCi | ETMM-104-02-F-D-RA vs 10119109-508022LF |