Part Details for ETM4-1T-2TR by MACOM
Overview of ETM4-1T-2TR by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ETM4-1T-2TR
ETM4-1T-2TR CAD Models
ETM4-1T-2TR Part Data Attributes
|
ETM4-1T-2TR
MACOM
Buy Now
Datasheet
|
Compare Parts:
ETM4-1T-2TR
MACOM
RF Transformer, 0.05MHz Min, 3.072MHz Max, SM-1
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | SM-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | BREADTH DIM INCLUDES TERMINALS ALSO, CENTER TAPPED SECONDARY, IMPEDANCE RATIO IS 4:1 | |
Cut-off Frequency-Max | 3.072 MHz | |
Cut-off Frequency-Min | 0.05 MHz | |
Height | 5.08 mm | |
Insertion Loss | 1 dB | |
Length | 7.88 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | REEL | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 6.35 mm |
Alternate Parts for ETM4-1T-2TR
This table gives cross-reference parts and alternative options found for ETM4-1T-2TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ETM4-1T-2TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ETM4-1T-2TR | 0.05MHz - 3.072MHz RF TRANSFORMER | TE Connectivity | ETM4-1T-2TR vs ETM4-1T-2TR |
MABA-009807-CF4010 | 0.05MHz - 3.072MHz RF TRANSFORMER, ROHS COMPLIANT | TE Connectivity | ETM4-1T-2TR vs MABA-009807-CF4010 |