Part Details for ETK81-050 by Fuji Electric Co Ltd
Overview of ETK81-050 by Fuji Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ETK81-050
ETK81-050 CAD Models
ETK81-050 Part Data Attributes
|
ETK81-050
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ETK81-050
Fuji Electric Co Ltd
Power Bipolar Transistor, 50A I(C), 600V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, M102, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COLLMER SEMICONDUCTOR INC | |
Package Description | FLANGE MOUNT, R-PUFM-X3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 50 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PUFM-X3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for ETK81-050
This table gives cross-reference parts and alternative options found for ETK81-050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ETK81-050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D64DV6 | Power Bipolar Transistor, 50A I(C), 450V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AE, Metal, 2 Pin | Harris Semiconductor | ETK81-050 vs D64DV6 |
QM50HA-H | Power Bipolar Transistor, 50A I(C), 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin | Mitsubishi Electric | ETK81-050 vs QM50HA-H |
D64EV7 | Power Bipolar Transistor, 50A I(C), 500V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AE, Metal, 2 Pin | Harris Semiconductor | ETK81-050 vs D64EV7 |
D64DV6 | 50A, 450V, NPN, Si, POWER TRANSISTOR, TO-204AE | Rochester Electronics LLC | ETK81-050 vs D64DV6 |
KS524505 | Power Bipolar Transistor, 50A I(C), 450V V(BR)CEO, 1-Element, NPN, Silicon | Powerex Power Semiconductors | ETK81-050 vs KS524505 |
D64EV5 | Power Bipolar Transistor, 50A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AE, Metal, 2 Pin | Harris Semiconductor | ETK81-050 vs D64EV5 |