Part Details for ETC9-1T-5TR by MACOM
Overview of ETC9-1T-5TR by MACOM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ETC9-1T-5TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ETC9-1T-5TR
|
Richardson RFPD | BALUN TRANSFORMER RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for ETC9-1T-5TR
ETC9-1T-5TR CAD Models
ETC9-1T-5TR Part Data Attributes
|
ETC9-1T-5TR
MACOM
Buy Now
Datasheet
|
Compare Parts:
ETC9-1T-5TR
MACOM
RF Transformer, 10MHz Min, 75MHz Max
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Cut-off Frequency-Max | 75 MHz | |
Cut-off Frequency-Min | 10 MHz | |
Height | 3.81 mm | |
Insertion Loss | 2 dB | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 3.81 mm |