ETC4-1T-11TR
Description: 890MHz - 960MHz RF TRANSFORMER

Overview of ETC4-1T-11TR by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ETC4-1T-11TR by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ETC4-1T-11TR by TE Connectivity

ETC4-1T-11TR
TE Connectivity
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
TYCO ELECTRONICS M/A-COM
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
IMPEDANCE RATIO 4:1; BREADTH DIMENSION INCLUDES TERMINAL ALSO
Cut-off Frequency-Max
960 MHz
Cut-off Frequency-Min
890 MHz
Height
3.81 mm
Insertion Loss
1.75 dB
Length
3.81 mm
Mounting Feature
SURFACE MOUNT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Packing Method
TUBE
Surface Mount
YES
Transformer Type
RF TRANSFORMER
Width
3.81 mm
Want to compare parts?
  1. ETC4-1T-11TR
    TE Connectivity
    890MHz - 960MHz RF TRANSFORMER
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ETC4-1T-11TR by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ETC4-1T-11TR by TE Connectivity

  • Please alert me when ETC4-1T-11TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ETC4-1T-11TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ETC4-1T-11TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ETC4-1T-11TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ETC4-1T-11TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ETC4-1T-11TR by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: