Part Details for ETC4-1-2 by MACOM
Overview of ETC4-1-2 by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ETC4-1-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TRANSFORMER | 8 |
|
$1.7250 / $1.8750 | Buy Now |
|
Quest Components | TRANSFORMER | 14 |
|
$3.5873 / $4.8918 | Buy Now |
Part Details for ETC4-1-2
ETC4-1-2 CAD Models
ETC4-1-2 Part Data Attributes
|
ETC4-1-2
MACOM
Buy Now
Datasheet
|
Compare Parts:
ETC4-1-2
MACOM
RF Transformer, 2MHz Min, 800MHz Max, 1:2, SM-22
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | SM-22 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | CENTER TAPPED SECONDARY; IMPEDANCE RATIO IS 1:4 | |
Cut-off Frequency-Max | 800 MHz | |
Cut-off Frequency-Min | 2 MHz | |
Height | 3.81 mm | |
Insertion Loss | 2 dB | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:2 | |
Width | 3.81 mm |