There are no models available for this part yet.
Overview of ETC1.6-4-2-3TR by MACOM
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Price & Stock for ETC1.6-4-2-3TR by MACOM
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
937-ETC1.6-4-2-3TR
|
Mouser Electronics | Audio Transformers / Signal Transformers 500-3000MHz Imp. Ratio 4:1 | 4928 |
|
$1.1400 / $2.3600 | Buy Now | |
DISTI #
35138321
|
Verical | RF Transformer 2:1CT 5 Terminal SMD RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1921 | Americas - 1325 |
|
$2.1000 | Buy Now | |
Bristol Electronics | Min Qty: 2 | 49 |
|
$1.8750 / $3.0000 | Buy Now | ||
Quest Components | 500 MHz - 2500 MHz RF TRANSFORMER | 328 |
|
$3.3165 / $6.0300 | Buy Now | ||
Quest Components | 500 MHz - 2500 MHz RF TRANSFORMER | 39 |
|
$1.5000 / $4.0000 | Buy Now | ||
DISTI #
ETC1.6-4-2-3
|
Richardson RFPD | BALUN TRANSFORMER RoHS: Compliant Min Qty: 1 | 2325 |
|
$2.1000 | Buy Now | |
DISTI #
ETC1.6-4-2-3TR
|
Richardson RFPD | BALUN TRANSFORMER RoHS: Compliant Min Qty: 2000 | 0 |
|
$0.9400 | Buy Now | |
DISTI #
C1S500500111111
|
Chip1Stop | RF Transformers RoHS: Not Compliant pbFree: No | 1325 |
|
$2.3900 / $3.6200 | Buy Now |
CAD Models for ETC1.6-4-2-3TR by MACOM
Part Data Attributes for ETC1.6-4-2-3TR by MACOM
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
M/A-COM TECHNOLOGY SOLUTIONS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
MACOM
|
Additional Feature
|
IMPEDANCE RATIO IS 4:1
|
Cut-off Frequency-Max
|
2500 MHz
|
Cut-off Frequency-Min
|
500 MHz
|
Height
|
3.81 mm
|
Insertion Loss
|
3 dB
|
JESD-609 Code
|
e3
|
Length
|
3.81 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
TAPE & REEL
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN
|
Transformer Type
|
RF TRANSFORMER
|
Width
|
3.81 mm
|
Related Parts for ETC1.6-4-2-3TR
-
ETC1-1-13TRRF Transformers
-
T520Y477M006ATE010Fixed Capacitors
-
0603HP-R25XGLUFixed Inductors
-
6469081-1Headers and Edge Type Connectors
-
CRCW04021R00FKEDFixed Resistors
-
HMC860LP3ETRLinear Regulator ICs
-
MK64FN1M0VLL12RMicrocontrollers
-
FBMH2012HM221-TData Line Filters
-
PTH04070WADSwitching Regulator or Controllers