Part Details for ETB13140K100Z by Excel Cell Electronic Co Ltd
Overview of ETB13140K100Z by Excel Cell Electronic Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ETB13140K100Z
ETB13140K100Z CAD Models
ETB13140K100Z Part Data Attributes
|
ETB13140K100Z
Excel Cell Electronic Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ETB13140K100Z
Excel Cell Electronic Co Ltd
Barrier Strip Terminal Block, 16A, 4mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EXCEL CELL ELECTRONIC CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: UL 94V-0, PA66 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 14 | |
Rated Current | 16 A | |
Rated Voltage | 300 V | |
Safety Approval | TUV; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |