Part Details for ET610N13 by Fujisoku Corporation
Overview of ET610N13 by Fujisoku Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ET610N13
ET610N13 CAD Models
ET610N13 Part Data Attributes:
|
ET610N13
Fujisoku Corporation
Buy Now
Datasheet
|
Compare Parts:
ET610N13
Fujisoku Corporation
Toggle Switch, 6PDT, On-on, Horizontal, 10A, 30VDC, Solder Lug Terminal, Toggle Actuator, Panel Mount,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FUJISOKU CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Angle | 24 deg | |
Actuator Length | 1.063 inch | |
Actuator Type | TOGGLE | |
Additional Feature | EAAMCL CERTIFIED | |
Body Breadth | 34.4932 mm | |
Body Length or Diameter | 56.9976 mm | |
Bushing Diameter | 0.591 inch | |
Bushing Length | 0.118 inch | |
Bushing Type | UNTHREADED | |
Contact (AC) Max Rating R Load | 7A@250VAC | |
Contact Current(AC)-Max | 7 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@30VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 5000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Solderability | HAND | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | 6PDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER LUG | |
Washability | SOLVENT |