Part Details for ET60S-00-00-03-S-VT1-GP by Samtec Inc
Overview of ET60S-00-00-03-S-VT1-GP by Samtec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ET60S-00-00-03-S-VT1-GP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003987079
|
Sager | Power to the Board | 0 |
|
Buy Now |
Part Details for ET60S-00-00-03-S-VT1-GP
ET60S-00-00-03-S-VT1-GP CAD Models
ET60S-00-00-03-S-VT1-GP Part Data Attributes
|
ET60S-00-00-03-S-VT1-GP
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ET60S-00-00-03-S-VT1-GP
Samtec Inc
Board Connector, 3 Contact(s), Female, Straight, Solder Terminal, Guide Slot, Black Insulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.709 inch | |
Body Depth | 0.566 inch | |
Body Length | 0.728 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P3 | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 15 mΩ | |
Contact Style | HYBRID | |
Dielectric Withstanding Voltage | 900VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mixed Contacts | YES | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 24 A | |
Terminal Length | 0.102 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for ET60S-00-00-03-S-VT1-GP
This table gives cross-reference parts and alternative options found for ET60S-00-00-03-S-VT1-GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ET60S-00-00-03-S-VT1-GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V150260-5122TH | HEADER CONNECTOR,PCB MNT,PLUG,60 CONTACTS,SKT,0.079 PITCH,PC TAIL TERMINAL | 3M Electronics | ET60S-00-00-03-S-VT1-GP vs V150260-5122TH |
ET60S-03-00-00-S-VT1-GP | Board Connector, 3 Contact(s), Female, Straight, Solder Terminal, Guide Slot, Black Insulator | Samtec Inc | ET60S-00-00-03-S-VT1-GP vs ET60S-03-00-00-S-VT1-GP |
V150260-5022TH | Board Connector, 60 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Plug | 3M Interconnect | ET60S-00-00-03-S-VT1-GP vs V150260-5022TH |