Part Details for ET2716Q by Teledyne e2v
Overview of ET2716Q by Teledyne e2v
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for ET2716Q
ET2716Q CAD Models
ET2716Q Part Data Attributes
|
ET2716Q
Teledyne e2v
Buy Now
Datasheet
|
Compare Parts:
ET2716Q
Teledyne e2v
UVPROM, 2KX8, 450ns, NMOS, CDIP24, CERAMIC, DIP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL GRENOBLE | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 450 ns | |
JESD-30 Code | R-GDIP-T24 | |
Memory Density | 16384 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for ET2716Q
This table gives cross-reference parts and alternative options found for ET2716Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ET2716Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QD2716 | UVPROM, 2KX8, 450ns, MOS, CDIP24, CERDIP-24 | Intel Corporation | ET2716Q vs QD2716 |
Q2716 | UVPROM, 2KX8, 450ns, MOS, CDIP24, CERDIP-24 | Intel Corporation | ET2716Q vs Q2716 |
NMC27C16H-45 | 2KX8 UVPROM, 450ns, CDIP24, WINDOWED, CERDIP-24 | Texas Instruments | ET2716Q vs NMC27C16H-45 |
AM2716B-450/BJA | UVPROM, 2KX8, 450ns, NMOS, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 | AMD | ET2716Q vs AM2716B-450/BJA |
MD2716M | UVPROM, 2KX8, 450ns, MOS, CDIP24, | Intel Corporation | ET2716Q vs MD2716M |
AM2716B-455DC | UVPROM, 2KX8, 450ns, NMOS, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 | AMD | ET2716Q vs AM2716B-455DC |
MD2716M/B | UVPROM, 2KX8, 450ns, MOS, CDIP24, | Intel Corporation | ET2716Q vs MD2716M/B |
NMC27C16-45 | 2KX8 UVPROM, 450ns, CDIP24, WINDOWED, CERAMIC, DIP-24 | Texas Instruments | ET2716Q vs NMC27C16-45 |
M2716F1 | UVPROM, 2KX8, 450ns, NMOS, CDIP24, WINDOWED, CERAMIC, DIP-24 | Atmel Corporation | ET2716Q vs M2716F1 |
M2716F6 | UVPROM, 2KX8, 450ns, NMOS, CDIP24, WINDOWED, CERAMIC, DIP-24 | Atmel Corporation | ET2716Q vs M2716F6 |