Part Details for ET21M3D1WPE2 by ITT Interconnect Solutions
Overview of ET21M3D1WPE2 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ET21M3D1WPE2
ET21M3D1WPE2 CAD Models
ET21M3D1WPE2 Part Data Attributes
|
ET21M3D1WPE2
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
ET21M3D1WPE2
ITT Interconnect Solutions
Toggle Switch, DPDT, Latched, 0.02A, 20VDC, Wire Terminal, Plastic, Anti-static Actuator, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ITT CANNON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | PLASTIC, ANTI-STATIC | |
Body Breadth | 8.13 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 9.14 mm | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 60000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED; IP57 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | WIRE |
Alternate Parts for ET21M3D1WPE2
This table gives cross-reference parts and alternative options found for ET21M3D1WPE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ET21M3D1WPE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ET21M3D1WKE2 | TOGGLE SWITCH, DPDT, LATCHED, 0.02A, 20VDC, PANEL MOUNT | C&K | ET21M3D1WPE2 vs ET21M3D1WKE2 |
ET21M3D1WBE2 | TOGGLE SWITCH, DPDT, LATCHED, 0.02A, 20VDC, PANEL MOUNT, ROHS COMPLIANT | C&K | ET21M3D1WPE2 vs ET21M3D1WBE2 |