There are no models available for this part yet.
Overview of ET21M3D1WKE2 by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for ET21M3D1WKE2 by C&K
Part Data Attributes for ET21M3D1WKE2 by C&K
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
C & K COMPONENTS INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Actuator Type
|
PLASTIC, ANTI-STATIC
|
Body Breadth
|
8.13 mm
|
Body Height
|
8.89 mm
|
Body Length or Diameter
|
9.14 mm
|
Contact (AC) Max Rating R Load
|
.02A@20VAC
|
Contact Current(AC)-Max
|
0.02 A
|
Contact Current(DC)-Max
|
0.02 A
|
Contact (DC) Max Rating R Load
|
.02A@20VDC
|
Contact Voltage(AC)-Max
|
20 V
|
Contact Voltage(DC)-Max
|
20 V
|
Electrical Life
|
60000 Cycle(s)
|
JESD-609 Code
|
e0
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Sealing
|
EPOXY TERMINAL SEALED; IP57
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
DPDT
|
Switch Type
|
TOGGLE SWITCH
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Termination Type
|
WIRE WRAP
|
Alternate Parts for ET21M3D1WKE2
This table gives cross-reference parts and alternative options found for ET21M3D1WKE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ET21M3D1WKE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ET21M3D1WBE2 | TOGGLE SWITCH, DPDT, LATCHED, 0.02A, 20VDC, PANEL MOUNT, ROHS COMPLIANT | C&K | ET21M3D1WKE2 vs ET21M3D1WBE2 |
ET21M3D1WPE2 | Toggle Switch, DPDT, Latched, 0.02A, 20VDC, Wire Terminal, Plastic, Anti-static Actuator, Panel Mount, ROHS COMPLIANT | ITT Interconnect Solutions | ET21M3D1WKE2 vs ET21M3D1WPE2 |