Part Details for ET20E302K by Kyocera AVX Components
Overview of ET20E302K by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ET20E302K
ET20E302K CAD Models
ET20E302K Part Data Attributes
|
ET20E302K
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
ET20E302K
Kyocera AVX Components
CAPACITOR, GLASS, 50V, 0.003uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 7342 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 0.003 µF | |
Capacitor Type | GLASS CAPACITOR | |
Custom Capabilities | Burn-In Avialable | |
Dielectric Material | GLASS | |
Height | 3.58 mm | |
Length | 18.64 mm | |
Manufacturer Series | ET | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -75 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | ET GLASS AXIAL | |
Size Code | 7342 | |
Surface Mount | NO | |
Temperature Coefficient | 10ppm/Cel ppm/°C | |
Terminal Shape | WIRE | |
Width | 10.72 mm |