ET10E470G
Kyocera AVX Components
Description: CAPACITOR, GLASS, 50V, 0.000047uF, THROUGH HOLE MOUNT, AXIAL LEADED

Overview of ET10E470G by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ET10E470G by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ET10E470G by Kyocera AVX Components

ET10E470G
Kyocera AVX Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
, 3417
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.29.00.40
Capacitance
0.000047 µF
Capacitor Type
GLASS CAPACITOR
Dielectric Material
GLASS
Height
1.98 mm
JESD-609 Code
e0
Length
8.74 mm
Manufacturer Series
ET
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
2%
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-75 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Axial
Positive Tolerance
2%
Rated (DC) Voltage (URdc)
50 V
Series
ET
Size Code
3417
Surface Mount
NO
Temperature Coefficient
10ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Width
4.37 mm
Want to compare parts?
  1. ET10E470G
    Kyocera AVX Components
    CAPACITOR, GLASS, 50V, 0.000047uF, THROUGH HOLE MOUNT, AXIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ET10E470G by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ET10E470G by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of ET10E470G would you like to use for your alert(s)?
  • Please alert me when ET10E470G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ET10E470G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ET10E470G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ET10E470G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ET10E470G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ET10E470G by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: