There are no models available for this part yet.
Overview of ET05MD1SA1BE by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ET05MD1SA1BE by C&K
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41AJ8358
|
Newark | Toggle Switches Sp Mom-Off-Mom Ra Smt Rear-Facing |C&k Components ET05MD1SA1BE RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2200 | Buy Now | |
DISTI #
CKN9472CT-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 20V Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
474 In Stock |
|
$4.8312 / $8.4700 | Buy Now | |
DISTI #
611-ET05MD1SA1BE
|
Mouser Electronics | Toggle Switches SP Mom-Off-Mom RA SMT rear-facing RoHS: Compliant | 0 |
|
$4.8300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$5.1500 | Buy Now | ||
DISTI #
52378280
|
Verical | Switch Toggle Mom OFF Mom SPDT Round Lever Gull Wing 20VAC 20VDC 0.4VA PC Mount with Bracket Medical T/R Min Qty: 500 Package Multiple: 500 | Americas - 500 |
|
$4.8300 | Buy Now | |
DISTI #
000000000003026534
|
Sager | Toggle Switches SP Mom-Off-Mom RA SMT rear-facing Min Qty: 500 | 0 |
|
$5.1500 | Buy Now |
CAD Models for ET05MD1SA1BE by C&K
Part Data Attributes for ET05MD1SA1BE by C&K
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
C & K COMPONENTS INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Factory Lead Time
|
12 Weeks
|
Actuator Angle
|
25 deg
|
Actuator Finish
|
CHROME
|
Actuator Length
|
0.24 inch
|
Actuator Material
|
BRASS
|
Actuator Type
|
TOGGLE
|
Bushing Diameter
|
0.18 inch
|
Bushing Length
|
0.177 inch
|
Center Contact Material
|
COPPER ALLOY
|
Center Contact Plating
|
GOLD OVER NICKEL
|
Contact (AC) Max Power Rating R Load
|
0.4VA@20VAC
|
Contact Resistance
|
0.02 mΩ
|
Dielectric Withstand Volts
|
1000VRMS V
|
Electrical Life
|
30000 Cycle(s)
|
End Contact Material
|
COPPER ALLOY
|
End Contact Plating
|
GOLD OVER NICKEL
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Material
|
GLASS FILLED NYLON
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT-RIGHT ANGLE
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Sealing
|
EPOXY
|
Surface Mount
|
NO
|
Switch Function
|
SPDT
|
Switch Type
|
TOGGLE SWITCH
|
Terminal Finish
|
GOLD OVER NICKEL
|
Terminal Material
|
COPPER ALLOY
|
Termination Type
|
SOLDER
|
Alternate Parts for ET05MD1SA1BE
This table gives cross-reference parts and alternative options found for ET05MD1SA1BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ET05MD1SA1BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ET03MD1SA1BE | SWITCH TOGGLE TINY SPDT R/A SMD | C&K | ET05MD1SA1BE vs ET03MD1SA1BE |
ET08MD1SA1BE | SWITCH TOGGLE TINY SPDT R/A SMD | C&K | ET05MD1SA1BE vs ET08MD1SA1BE |