ET05M3D1WPE2
Description: TOGGLE SWITCH, SPDT, MOMENTARY, 0.02A, 20VDC, PANEL MOUNT, ROHS COMPLIANT

Overview of ET05M3D1WPE2 by C&K

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ET05M3D1WPE2 by C&K
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ET05M3D1WPE2 by C&K

ET05M3D1WPE2
C&K
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
C & K COMPONENTS INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.50.90.40
Actuator Color
BLACK
Actuator Length
0.24 inch
Actuator Material
NYLON
Actuator Type
PLASTIC, ANTI-STATIC
Body Breadth
5.08 mm
Body Height
8.89 mm
Body Length or Diameter
8.13 mm
Bushing Length
0.177 inch
Center Contact Material
COPPER ALLOY
Center Contact Plating
GOLD OVER NICKEL
Contact (AC) Max Power Rating R Load
0.4VA@20VAC
Contact (AC) Max Rating R Load
.02A@20VAC
Contact Current(AC)-Max
0.02 A
Contact Current(DC)-Max
0.02 A
Contact (DC) Max Rating R Load
.02A@20VDC
Contact Function
(ON)-OFF-(ON)
Contact Resistance
0.02 mΩ
Contact Voltage(AC)-Max
20 V
Contact Voltage(DC)-Max
20 V
Dielectric Withstand Volts
1400VAC V
Electrical Life
30000 Cycle(s)
End Contact Material
COPPER ALLOY
End Contact Plating
GOLD OVER NICKEL
Insulation Resistance
1000000000 Ω
Insulator Material
GLASS FILLED NYLON
JESD-609 Code
e3
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Sealing
EPOXY TERMINAL SEALED; IP57
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SPDT
Switch Type
TOGGLE SWITCH
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Length
0.53 inch
Terminal Material
COPPER ALLOY
Termination Type
WIRE
Washability
PRESSURE
Want to compare parts?
  1. ET05M3D1WPE2
    C&K
    TOGGLE SWITCH, SPDT, MOMENTARY, 0.02A, 20VDC, PANEL MOUNT, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ET05M3D1WPE2 by C&K.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ET05M3D1WPE2 by C&K

  • Please alert me when ET05M3D1WPE2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ET05M3D1WPE2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ET05M3D1WPE2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ET05M3D1WPE2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ET05M3D1WPE2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ET05M3D1WPE2 by C&K

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: