Part Details for ET03J6ARE3 by C&K
Overview of ET03J6ARE3 by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ET03J6ARE3
ET03J6ARE3 CAD Models
ET03J6ARE3 Part Data Attributes
|
ET03J6ARE3
C&K
Buy Now
Datasheet
|
Compare Parts:
ET03J6ARE3
C&K
ROCKER SWITCH, SPDT, LATCHED, 2A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | ROCKER | |
Body Breadth | 8.13 mm | |
Body Height | 9.14 mm | |
Body Length or Diameter | 8.15 mm | |
Contact (AC) Max Rating R Load | 2A@120VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@28VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 30000 Cycle(s) | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Termination Type | SOLDER |
Alternate Parts for ET03J6ARE3
This table gives cross-reference parts and alternative options found for ET03J6ARE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ET03J6ARE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ET03J6AQE3 | ROCKER SWITCH, SPDT, LATCHED, 2A, 28VDC, THROUGH HOLE-RIGHT ANGLE | C&K | ET03J6ARE3 vs ET03J6AQE3 |
ET03J6ABE2 | ROCKER SWITCH, SPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | ET03J6ARE3 vs ET03J6ABE2 |
ET03J6APE3 | ROCKER SWITCH | C&K | ET03J6ARE3 vs ET03J6APE3 |
ET03J6AQE1 | ROCKER SWITCH, SPDT, LATCHED, 2A, 28VDC, THROUGH HOLE-RIGHT ANGLE | C&K | ET03J6ARE3 vs ET03J6AQE1 |
ET03J6ARE2 | ROCKER SWITCH, SPDT, LATCHED, 2A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | ET03J6ARE3 vs ET03J6ARE2 |
ET03J6ALE1 | ROCKER SWITCH, SPDT, LATCHED, 2A, 28VDC, THROUGH HOLE-RIGHT ANGLE | C&K | ET03J6ARE3 vs ET03J6ALE1 |
ET03J6ASE3 | ROCKER SWITCH, SPDT, LATCHED, 2A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | ET03J6ARE3 vs ET03J6ASE3 |
ET03J6AME2 | ROCKER SWITCH, SPDT, LATCHED, 2A, 28VDC, THROUGH HOLE-RIGHT ANGLE | C&K | ET03J6ARE3 vs ET03J6AME2 |
ET03J6ALE3 | ROCKER SWITCH, SPDT, LATCHED, 2A, 28VDC, THROUGH HOLE-RIGHT ANGLE | C&K | ET03J6ARE3 vs ET03J6ALE3 |
ET03J6AKE1 | ROCKER SWITCH, SPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE | C&K | ET03J6ARE3 vs ET03J6AKE1 |