There are no models available for this part yet.
Overview of ET03J6AKE3 by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for ET03J6AKE3 by C&K
Part Data Attributes for ET03J6AKE3 by C&K
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
C & K COMPONENTS INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Actuator Type
|
ROCKER
|
Body Breadth
|
8.13 mm
|
Body Height
|
9.14 mm
|
Body Length or Diameter
|
8.15 mm
|
Contact (AC) Max Rating R Load
|
.02A@20VAC
|
Contact Current(AC)-Max
|
0.02 A
|
Contact Current(DC)-Max
|
0.02 A
|
Contact (DC) Max Rating R Load
|
.02A@20VDC
|
Contact Voltage(AC)-Max
|
20 V
|
Contact Voltage(DC)-Max
|
20 V
|
Electrical Life
|
30000 Cycle(s)
|
JESD-609 Code
|
e0
|
Mounting Feature
|
THROUGH HOLE-RIGHT ANGLE
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Sealing
|
EPOXY TERMINAL SEALED
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
SPDT
|
Switch Type
|
ROCKER SWITCH
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Termination Type
|
SOLDER
|
Alternate Parts for ET03J6AKE3
This table gives cross-reference parts and alternative options found for ET03J6AKE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ET03J6AKE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ET03J6ABE2 | ROCKER SWITCH, SPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | ET03J6AKE3 vs ET03J6ABE2 |
ET03J6AME1 | ROCKER SWITCH, SPDT, LATCHED, 2A, 28VDC, THROUGH HOLE-RIGHT ANGLE | C&K | ET03J6AKE3 vs ET03J6AME1 |
ET03J6APE3 | ROCKER SWITCH | C&K | ET03J6AKE3 vs ET03J6APE3 |
ET03J6AKE1 | ROCKER SWITCH, SPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE | C&K | ET03J6AKE3 vs ET03J6AKE1 |
ET03J6ARE2 | ROCKER SWITCH, SPDT, LATCHED, 2A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | ET03J6AKE3 vs ET03J6ARE2 |
ET03J6ASE1 | ROCKER SWITCH, SPDT, LATCHED, 2A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | ET03J6AKE3 vs ET03J6ASE1 |
ET03J6ASE3 | ROCKER SWITCH, SPDT, LATCHED, 2A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | ET03J6AKE3 vs ET03J6ASE3 |
ET03J6AGE2 | ROCKER SWITCH, SPDT, LATCHED, 2A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | ET03J6AKE3 vs ET03J6AGE2 |
ET03J6AKE2 | ROCKER SWITCH, SPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE | C&K | ET03J6AKE3 vs ET03J6AKE2 |
ET03J6AGE1 | ROCKER SWITCH, SPDT, LATCHED, 2A, 28VDC, THROUGH HOLE-RIGHT ANGLE | C&K | ET03J6AKE3 vs ET03J6AGE1 |