ET03J1CSE2
Description: ROCKER SWITCH, SPDT, LATCHED, 2A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT

Overview of ET03J1CSE2 by C&K

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ET03J1CSE2 by C&K
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ET03J1CSE2 by C&K

ET03J1CSE2
C&K
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
C & K COMPONENTS INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.50.90.65
Actuator Type
ROCKER
Body Breadth
5.08 mm
Body Height
9.57 mm
Body Length or Diameter
8.13 mm
Contact (AC) Max Rating R Load
2A@120VAC
Contact Current(AC)-Max
2 A
Contact Current(DC)-Max
2 A
Contact (DC) Max Rating R Load
2A@28VDC
Contact Voltage(AC)-Max
120 V
Contact Voltage(DC)-Max
28 V
Electrical Life
30000 Cycle(s)
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE-STRAIGHT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Sealing
EPOXY TERMINAL SEALED
Surface Mount
NO
Switch Action
LATCHED
Switch Function
SPDT
Switch Type
ROCKER SWITCH
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Termination Type
SOLDER
Want to compare parts?
  1. ET03J1CSE2
    C&K
    ROCKER SWITCH, SPDT, LATCHED, 2A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
    VS

Alternate Parts for ET03J1CSE2

This table gives cross-reference parts and alternative options found for ET03J1CSE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ET03J1CSE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ET03J1CME2 Rocker Switch, SPDT, On-off-on, Latched, 2A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight ITT Interconnect Solutions ET03J1CSE2 vs ET03J1CME2
ET03J1CSE2 Rocker Switch, SPDT, Latched, 2A, 28VDC, Solder Terminal, Rocker Actuator, Through Hole-straight, ROHS COMPLIANT ITT Interconnect Solutions ET03J1CSE2 vs ET03J1CSE2
Part Number Description Manufacturer Compare
ET03J1CME2 Rocker Switch, SPDT, On-off-on, Latched, 2A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight ITT Interconnect Solutions ET03J1CSE2 vs ET03J1CME2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ET03J1CSE2 by C&K.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ET03J1CSE2 by C&K

  • Please alert me when ET03J1CSE2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ET03J1CSE2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ET03J1CSE2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ET03J1CSE2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ET03J1CSE2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ET03J1CSE2 by C&K

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: