Part Details for ET01MD1ALE by ITT Interconnect Solutions
Overview of ET01MD1ALE by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ET01MD1ALE
ET01MD1ALE CAD Models
ET01MD1ALE Part Data Attributes
|
ET01MD1ALE
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
ET01MD1ALE
ITT Interconnect Solutions
Toggle Switch, SPDT, Latched, 3A, 28VDC, Solder Terminal, Through Hole-right Angle
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Body Breadth | 8.13 mm | |
Body Height | 5.08 mm | |
Body Length or Diameter | 9.27 mm | |
Contact (AC) Max Rating R Load | 3A@120VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@28VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 60000 Cycle(s) | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED; IP57 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Termination Type | SOLDER |
Alternate Parts for ET01MD1ALE
This table gives cross-reference parts and alternative options found for ET01MD1ALE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ET01MD1ALE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ET01MD1ASE | Toggle Switch, SPDT, Latched, 3A, 28VDC, Solder Terminal, Through Hole-right Angle | ITT Interconnect Solutions | ET01MD1ALE vs ET01MD1ASE |
ET01MD1APE | Toggle Switch, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | ITT Interconnect Solutions | ET01MD1ALE vs ET01MD1APE |
ET01MD1ASE | TOGGLE SWITCH, SPDT, LATCHED, 3A, 28VDC, THROUGH HOLE-RIGHT ANGLE | C&K | ET01MD1ALE vs ET01MD1ASE |
ET01MD1ABE | TOGGLE SWITCH, SPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | ET01MD1ALE vs ET01MD1ABE |
ET01MD1ABE | Toggle Switch, SPDT, On-on, Latched, 0.02A, 20VDC, 5 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-right Angle, ROHS COMPLIANT | ITT Interconnect Solutions | ET01MD1ALE vs ET01MD1ABE |
ET01MD1ARE | TOGGLE SWITCH, SPDT, LATCHED, 3A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | ET01MD1ALE vs ET01MD1ARE |
ET01MD1AQE | Toggle Switch, SPDT, Latched, 3A, 28VDC, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | ITT Interconnect Solutions | ET01MD1ALE vs ET01MD1AQE |
ET01MD1AKE | TOGGLE SWITCH, SPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE | C&K | ET01MD1ALE vs ET01MD1AKE |
ET01MD1AQE | TOGGLE SWITCH, SPDT, LATCHED, 3A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | ET01MD1ALE vs ET01MD1AQE |
ET01MD1ALE | TOGGLE SWITCH, SPDT, LATCHED, 3A, 28VDC, THROUGH HOLE-RIGHT ANGLE | C&K | ET01MD1ALE vs ET01MD1ALE |