ET01J1AKE2
ITT Interconnect Solutions
Description: Rocker Switch, SPDT, On-on, Horizontal, 5 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-right Angle

Overview of ET01J1AKE2 by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ET01J1AKE2 by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ET01J1AKE2 by ITT Interconnect Solutions

ET01J1AKE2
ITT Interconnect Solutions
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.90.65
Actuator Angle
25 deg
Actuator Color
BLACK
Actuator Finish
MATTE
Actuator Length
0.339 inch
Actuator Material
NYLON
Actuator Type
ROCKER
Body Breadth
5.08 mm
Body Height
17.4244 mm
Body Length or Diameter
8.128 mm
Center Contact Material
COPPER ALLOY
Center Contact Plating
GOLD OVER NICKEL
Contact (DC) Max Power Rating R Load
0.4VA@20VDC
Contact Function
ON-ON
Contact Resistance
0.02 mΩ
Dielectric Withstand Volts
1000VRMS V
Electrical Life
60000 Cycle(s)
End Contact Material
COPPER ALLOY
End Contact Plating
GOLD OVER NICKEL
Housing Material
GLASS FILLED NYLON
Insulation Resistance
1000000000 Ω
Insulator Material
GLASS FILLED NYLON
Mounting Feature
THROUGH HOLE-RIGHT ANGLE
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
PCB Hole Count
5
Sealing
EPOXY
Solderability
MIL-STD
Surface Mount
NO
Switch Action
HORIZONTAL
Switch Function
SPDT
Switch Type
ROCKER SWITCH
Terminal Finish
TIN-LEAD
Terminal Length
0.13 inch
Terminal Material
COPPER ALLOY
Termination Type
SOLDER
Washability
PRESSURE
Want to compare parts?
  1. ET01J1AKE2
    ITT Interconnect Solutions
    Rocker Switch, SPDT, On-on, Horizontal, 5 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-right Angle
    VS

Alternate Parts for ET01J1AKE2

This table gives cross-reference parts and alternative options found for ET01J1AKE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ET01J1AKE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ET01J6AVBE2 Rocker Switch, SPDT, On-on, Horizontal, 4 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-right Angle ITT Interconnect Solutions ET01J1AKE2 vs ET01J6AVBE2
M2012TXG30-SA Rocker Switch, SPDT, On-on, Horizontal, 5 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-right Angle NKK Switches ET01J1AKE2 vs M2012TXG30-SA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ET01J1AKE2 by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ET01J1AKE2 by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of ET01J1AKE2 would you like to use for your alert(s)?
  • Please alert me when ET01J1AKE2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ET01J1AKE2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ET01J1AKE2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ET01J1AKE2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ET01J1AKE2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ET01J1AKE2 by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: