Part Details for ET0131 by Sanken Electric Co Ltd
Overview of ET0131 by Sanken Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ET0131
ET0131 CAD Models
ET0131 Part Data Attributes:
|
ET0131
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ET0131
Sanken Electric Co Ltd
DIAC, 138V V(BO) Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Package Description | LONG FORM, O-XALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 138 V | |
Breakover Voltage-Min | 120 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Trigger Device Type | DIAC |
Alternate Parts for ET0131
This table gives cross-reference parts and alternative options found for ET0131. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ET0131, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ET0131 | DIAC, PLASTIC PACKAGE-2 | Allegro MicroSystems LLC | ET0131 vs ET0131 |
ET013 | DIAC, 138V V(BO) Max, AXIAL PACKAGE-2 | Sanken Electric Co Ltd | ET0131 vs ET013 |