Part Details for ESY827M6R3AG8DA by KEMET Corporation
Overview of ESY827M6R3AG8DA by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Telecommunications
Renewable Energy
Part Details for ESY827M6R3AG8DA
ESY827M6R3AG8DA CAD Models
ESY827M6R3AG8DA Part Data Attributes
|
ESY827M6R3AG8DA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESY827M6R3AG8DA
KEMET Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1000 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for ESY827M6R3AG8DA
This table gives cross-reference parts and alternative options found for ESY827M6R3AG8DA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESY827M6R3AG8DA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSG821M6.3V8X16SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 820uF, | NIC Components Corp | ESY827M6R3AG8DA vs NRSG821M6.3V8X16SP7.5LSF |
6.3YXS820MEFC8X16 | Aluminum Electrolytic Capacitor, | Rubycon Corporation | ESY827M6R3AG8DA vs 6.3YXS820MEFC8X16 |
6.3ZL820MFA8X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 820uF, THROUGH HOLE MOUNT | Rubycon Corporation | ESY827M6R3AG8DA vs 6.3ZL820MFA8X16 |
6.3ZLG820MEFCFA8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ESY827M6R3AG8DA vs 6.3ZLG820MEFCFA8X16 |
NRSG821M6.3V8X16TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 820uF, | NIC Components Corp | ESY827M6R3AG8DA vs NRSG821M6.3V8X16TBSTF |
6.3ZL820M8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 820uF | Rubycon Corporation | ESY827M6R3AG8DA vs 6.3ZL820M8X16 |
6.3ZLG820MCC8X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 820uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ESY827M6R3AG8DA vs 6.3ZLG820MCC8X16 |
NRSG821M6.3V8X16SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 820uF, | NIC Components Corp | ESY827M6R3AG8DA vs NRSG821M6.3V8X16SP7.5LLF |
ESY827M6R3AG8KA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | ESY827M6R3AG8DA vs ESY827M6R3AG8KA |
6.3ZL820MEFCKC8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ESY827M6R3AG8DA vs 6.3ZL820MEFCKC8X16 |