-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC8567
|
Newark | 820.uf 6.3V |Kemet ESY827M6R3AG8AA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1160 | Buy Now |
DISTI #
399-ESY827M6R3AG8AA-ND
|
DigiKey | CAP ALUM 820UF 20% 6.3V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Box |
8629 In Stock |
|
$0.1022 / $0.4600 | Buy Now |
DISTI #
80-ESY827M6R3AG8AA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 6.3V 820uF 105C 3k Hour Radial RoHS: Compliant | 9192 |
|
$0.0860 / $0.3200 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10000 Package Multiple: 5000 | 0 |
|
$0.0924 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
5000 Partner Stock |
|
$0.1285 / $0.1560 | Buy Now |
DISTI #
79361321
|
Verical | Radial Aluminum Electrolytic Capacitor RoHS: Compliant Min Qty: 513 Package Multiple: 1 | Americas - 5000 |
|
$0.1220 | Buy Now |
DISTI #
ESY827M6R3AG8AA
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 6.3V 820uF 105C 3k Hour Radial RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Bulk | Americas - 0 |
|
$0.0870 | Buy Now |
DISTI #
ESY827M6R3AG8AA
|
IBS Electronics | Radial Aluminum Electrolytic Capacitor Min Qty: 6803 Package Multiple: 1 | 5000 |
|
$0.1274 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 6500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESY827M6R3AG8AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESY827M6R3AG8AA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.05166 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 750 mA | |
Surface Mount | NO | |
Tan Delta | 0.22 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ESY827M6R3AG8AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESY827M6R3AG8AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSG821M6.3V8X16SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 820uF, | NIC Components Corp | ESY827M6R3AG8AA vs NRSG821M6.3V8X16SP7.5LSF |
6.3YXS820MEFC8X16 | Aluminum Electrolytic Capacitor, | Rubycon Corporation | ESY827M6R3AG8AA vs 6.3YXS820MEFC8X16 |
6.3ZL820MFA8X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 820uF, THROUGH HOLE MOUNT | Rubycon Corporation | ESY827M6R3AG8AA vs 6.3ZL820MFA8X16 |
6.3ZLG820MEFCFA8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ESY827M6R3AG8AA vs 6.3ZLG820MEFCFA8X16 |
NRSG821M6.3V8X16TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 820uF, | NIC Components Corp | ESY827M6R3AG8AA vs NRSG821M6.3V8X16TBSTF |
6.3ZL820M8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 820uF | Rubycon Corporation | ESY827M6R3AG8AA vs 6.3ZL820M8X16 |
6.3ZLG820MCC8X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 820uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ESY827M6R3AG8AA vs 6.3ZLG820MCC8X16 |
NRSG821M6.3V8X16SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 820uF, | NIC Components Corp | ESY827M6R3AG8AA vs NRSG821M6.3V8X16SP7.5LLF |
ESY827M6R3AG8KA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | ESY827M6R3AG8AA vs ESY827M6R3AG8KA |
6.3ZL820MEFCKC8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ESY827M6R3AG8AA vs 6.3ZL820MEFCKC8X16 |