Part Details for ESY566M016AC3DA by KEMET Corporation
Overview of ESY566M016AC3DA by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESY566M016AC3DA
ESY566M016AC3DA CAD Models
ESY566M016AC3DA Part Data Attributes
|
ESY566M016AC3DA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESY566M016AC3DA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 56 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.009 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 175 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for ESY566M016AC3DA
This table gives cross-reference parts and alternative options found for ESY566M016AC3DA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESY566M016AC3DA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESL566M016AC3EA | Aluminum Electrolytic Capacitor, | KEMET Corporation | ESY566M016AC3DA vs ESL566M016AC3EA |
16YXH56MFA5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 56uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | ESY566M016AC3DA vs 16YXH56MFA5X11 |
ETA566M016AC3DA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, | KEMET Corporation | ESY566M016AC3DA vs ETA566M016AC3DA |
SJ016M0056J5FW0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 56uF, | YAGEO Corporation | ESY566M016AC3DA vs SJ016M0056J5FW0511 |
EKZE160EC3560ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | ESY566M016AC3DA vs EKZE160EC3560ME11D |
16YXG56MTA5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 56uF, | Rubycon Corporation | ESY566M016AC3DA vs 16YXG56MTA5X11 |
SK016M560 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 56uF | Kuan Kun Electronic Enterprise Co Ltd (Su'scon) | ESY566M016AC3DA vs SK016M560 |
16ZLG56M5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 56uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ESY566M016AC3DA vs 16ZLG56M5X11 |
UHE1C560MDD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 56uF, | Nichicon Corporation | ESY566M016AC3DA vs UHE1C560MDD1CP |
16ZLG56MCC5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 56uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ESY566M016AC3DA vs 16ZLG56MCC5X11 |