Part Details for ESY478M6R3AL8KA by KEMET Corporation
Overview of ESY478M6R3AL8KA by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESY478M6R3AL8KA
ESY478M6R3AL8KA CAD Models
ESY478M6R3AL8KA Part Data Attributes
|
ESY478M6R3AL8KA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESY478M6R3AL8KA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Industrial: -40C to +105C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.01 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 13 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 16 mΩ | |
Leakage Current | 0.2961 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 3290 mA | |
Surface Mount | NO | |
Tan Delta | 0.22 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for ESY478M6R3AL8KA
This table gives cross-reference parts and alternative options found for ESY478M6R3AL8KA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESY478M6R3AL8KA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL006M4700C5S11230 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF | YAGEO Corporation | ESY478M6R3AL8KA vs SL006M4700C5S11230 |
ESW478M6R3AL8KA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ESY478M6R3AL8KA vs ESW478M6R3AL8KA |
HG006M472I30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF | Kuan Kun Electronic Enterprise Co Ltd (Su'scon) | ESY478M6R3AL8KA vs HG006M472I30 |
SG006M472 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF | Kuan Kun Electronic Enterprise Co Ltd (Su'scon) | ESY478M6R3AL8KA vs SG006M472 |
SY006M4700L5F31330 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, | YAGEO Corporation | ESY478M6R3AL8KA vs SY006M4700L5F31330 |
ST006M4700D5F-1330 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF | YAGEO Corporation | ESY478M6R3AL8KA vs ST006M4700D5F-1330 |
ST006M4700C5F11330 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF | YAGEO Corporation | ESY478M6R3AL8KA vs ST006M4700C5F11330 |
EST478M6R3AL8KA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ESY478M6R3AL8KA vs EST478M6R3AL8KA |
SY006M4700C5F11330 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, | YAGEO Corporation | ESY478M6R3AL8KA vs SY006M4700C5F11330 |
SJ006M4700L5F11330 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, | YAGEO Corporation | ESY478M6R3AL8KA vs SJ006M4700L5F11330 |