-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC8475
|
Newark | 330 U 25V |Kemet ESY337M025AH1KA RoHS: Not Compliant Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0740 / $0.1190 | Buy Now |
DISTI #
399-ESY337M025AH1KATR-ND
|
DigiKey | CAP ALUM 330UF 20% 25V RADIAL TH Min Qty: 2400 Lead time: 26 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1031 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2400 Package Multiple: 1200 | 0 |
|
$0.0756 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESY337M025AH1KA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESY337M025AH1KA
KEMET Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 12 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1030 mA | |
Terminal Pitch | 5 mm |
This table gives cross-reference parts and alternative options found for ESY337M025AH1KA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESY337M025AH1KA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8331LDM1012RTN5F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF | Fenghua (HK) Electronics Ltd | ESY337M025AH1KA vs 8331LDM1012RTN5F |
8331LDM1012RX07M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF | Fenghua (HK) Electronics Ltd | ESY337M025AH1KA vs 8331LDM1012RX07M |
8331LDM1012RTN911M | CAP,AL2O3,330UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ESY337M025AH1KA vs 8331LDM1012RTN911M |
1331LDM1012RTN311P | CAP,AL2O3,330UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ESY337M025AH1KA vs 1331LDM1012RTN311P |
8331LDM1012RXN5M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF | Fenghua (HK) Electronics Ltd | ESY337M025AH1KA vs 8331LDM1012RXN5M |
8331LDM1012RXN4B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF | Fenghua (HK) Electronics Ltd | ESY337M025AH1KA vs 8331LDM1012RXN4B |
8331LDM1012RT01N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF | Fenghua (HK) Electronics Ltd | ESY337M025AH1KA vs 8331LDM1012RT01N |
8331LDM1012RXN7J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF | Fenghua (HK) Electronics Ltd | ESY337M025AH1KA vs 8331LDM1012RXN7J |
1331LDM1012RTN511M | CAP,AL2O3,330UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ESY337M025AH1KA vs 1331LDM1012RTN511M |
8331LDM1012RX00A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF | Fenghua (HK) Electronics Ltd | ESY337M025AH1KA vs 8331LDM1012RX00A |