Part Details for ESY337M010AG3DA by KEMET Corporation
Overview of ESY337M010AG3DA by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESY337M010AG3DA
ESY337M010AG3DA CAD Models
ESY337M010AG3DA Part Data Attributes
|
ESY337M010AG3DA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESY337M010AG3DA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.033 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 448 mA | |
Surface Mount | NO | |
Tan Delta | 0.19 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for ESY337M010AG3DA
This table gives cross-reference parts and alternative options found for ESY337M010AG3DA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESY337M010AG3DA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2331LBM0811LLN711M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | ESY337M010AG3DA vs 2331LBM0811LLN711M |
2331LBM0811LLN711J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | ESY337M010AG3DA vs 2331LBM0811LLN711J |
1331LBM0811LLN011B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | ESY337M010AG3DA vs 1331LBM0811LLN011B |
2331LBM0811LLN511P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | ESY337M010AG3DA vs 2331LBM0811LLN511P |
1331LBM0811LLN7110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | ESY337M010AG3DA vs 1331LBM0811LLN7110 |
KSC337M010T1ACG11K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF, | Teapo Electronic Corporation | ESY337M010AG3DA vs KSC337M010T1ACG11K |
8331LBM0811LLN7110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | ESY337M010AG3DA vs 8331LBM0811LLN7110 |
1331LBM0811LLN311B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | ESY337M010AG3DA vs 1331LBM0811LLN311B |
2331LBM0811LLN0110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | ESY337M010AG3DA vs 2331LBM0811LLN0110 |
2331LBM0811LLN311P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | ESY337M010AG3DA vs 2331LBM0811LLN311P |