Datasheets
ESY336M010AC2AA by:

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED

Part Details for ESY336M010AC2AA by KEMET Corporation

Overview of ESY336M010AC2AA by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Telecommunications Renewable Energy

Price & Stock for ESY336M010AC2AA

Part # Distributor Description Stock Price Buy
DISTI # 87AC8461
Newark 33 Uf 10 Vv |Kemet ESY336M010AC2AA RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.0350
$0.0350 Buy Now
DISTI # 399-ESY336M010AC2AA-ND
DigiKey CAP ALUM 33UF 20% 10V RADIAL TH Min Qty: 10000 Lead time: 26 Weeks Container: Bulk Temporarily Out of Stock
  • 10,000 $0.0420
$0.0420 Buy Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 0
  • 10,000 $0.0292
$0.0292 Buy Now
DISTI # ESY336M010AC2AA
Avnet Abacus Aluminum Electrolytic Capacitor, 33 uF, 10 V, � 20%, 1000 hours @ 105�C, Radial Leaded (Alt: ESY336M010AC2AA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 25 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for ESY336M010AC2AA

ESY336M010AC2AA Part Data Attributes

ESY336M010AC2AA KEMET Corporation
Buy Now Datasheet
Compare Parts:
ESY336M010AC2AA KEMET Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Samacsys Manufacturer KEMET
Capacitance 33 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm
Dielectric Material ALUMINUM (WET)
Leakage Current 0.0033 mA
Length 7 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 10 V
Ripple Current 112 mA
Surface Mount NO
Tan Delta 0.19
Terminal Pitch 2 mm
Terminal Shape WIRE

Alternate Parts for ESY336M010AC2AA

This table gives cross-reference parts and alternative options found for ESY336M010AC2AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESY336M010AC2AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
UTWS33M10CF35X7 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 33uF IBS Electronics Inc ESY336M010AC2AA vs UTWS33M10CF35X7
1330LBM0507LLN911J Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 33uF, Fenghua (HK) Electronics Ltd ESY336M010AC2AA vs 1330LBM0507LLN911J
2330LBM0507SSN511R CAP,AL2O3,33UF,10VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ESY336M010AC2AA vs 2330LBM0507SSN511R
8330LBM0507LLN111D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 33uF, Fenghua (HK) Electronics Ltd ESY336M010AC2AA vs 8330LBM0507LLN111D
1330LBM0507LLN111M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 33uF, Fenghua (HK) Electronics Ltd ESY336M010AC2AA vs 1330LBM0507LLN111M
2330LBM0507SSN911F CAP,AL2O3,33UF,10VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ESY336M010AC2AA vs 2330LBM0507SSN911F
USV1A330MFD1TP Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 7 MML RADIAL LEADED Nichicon Corporation ESY336M010AC2AA vs USV1A330MFD1TP
1330LBM0507SSN211F CAP,AL2O3,33UF,10VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ESY336M010AC2AA vs 1330LBM0507SSN211F
ZL1A336M05007CS Aluminum Electrolytic Capacitor, Aluminum (wet) Samwha Electronics ESY336M010AC2AA vs ZL1A336M05007CS
1330LBM0507SSN311M CAP,AL2O3,33UF,10VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ESY336M010AC2AA vs 1330LBM0507SSN311M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESY336M010AC2AA by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESY336M010AC2AA by KEMET Corporation

Select Manufacturer
Which Manufacturer of ESY336M010AC2AA would you like to use for your alert(s)?
  • Please alert me when ESY336M010AC2AA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ESY336M010AC2AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESY336M010AC2AA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ESY336M010AC2AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESY336M010AC2AA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESY336M010AC2AA by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: