ESY227M035AH1EA
KEMET Corporation
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID

Overview of ESY227M035AH1EA by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Telecommunications Renewable Energy

Price & Stock for ESY227M035AH1EA by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 87AC8438
Newark 220 U 35V |Kemet ESY227M035AH1EA Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.1250
  • 2,500 $0.1130
$0.1130 / $0.1250 Buy Now
DISTI # 399-ESY227M035AH1EATB-ND
DigiKey CAP ALUM 220UF 20% 35V RADIAL TH Min Qty: 2100 Lead time: 26 Weeks Container: Tape & Box (TB) Temporarily Out of Stock
  • 2,100 $0.1256
$0.1256 Buy Now
DISTI # ESY227M035AH1EA
Avnet Abacus Aluminum Electrolytic Capacitor, 220 uF, 35 V, � 20%, 4000 hours @ 105�C, Radial Leaded (Alt: ESY227M035AH1EA) RoHS: Compliant Min Qty: 2100 Package Multiple: 700 Lead time: 25 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for ESY227M035AH1EA by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ESY227M035AH1EA by KEMET Corporation

ESY227M035AH1EA
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Samacsys Manufacturer
KEMET
Capacitance
220 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
Length
12 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Ammo Pack
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
1030 mA
Terminal Pitch
5 mm
Want to compare parts?
  1. ESY227M035AH1EA
    KEMET Corporation
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
    VS

Alternate Parts for ESY227M035AH1EA

This table gives cross-reference parts and alternative options found for ESY227M035AH1EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESY227M035AH1EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2221LEM1012RTN711B CAP,AL2O3,220UF,35VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ESY227M035AH1EA vs 2221LEM1012RTN711B
8221LEM1012RTN5D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF Fenghua (HK) Electronics Ltd ESY227M035AH1EA vs 8221LEM1012RTN5D
8221LEM1012RT07D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF Fenghua (HK) Electronics Ltd ESY227M035AH1EA vs 8221LEM1012RT07D
1221LEM1012RXN4110 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, Fenghua (HK) Electronics Ltd ESY227M035AH1EA vs 1221LEM1012RXN4110
SY035M0220A5F-1012 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation ESY227M035AH1EA vs SY035M0220A5F-1012
2221LEM1012RXN411C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, Fenghua (HK) Electronics Ltd ESY227M035AH1EA vs 2221LEM1012RXN411C
8221LEM1012RT04C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF Fenghua (HK) Electronics Ltd ESY227M035AH1EA vs 8221LEM1012RT04C
8221LEM1012RT01C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF Fenghua (HK) Electronics Ltd ESY227M035AH1EA vs 8221LEM1012RT01C
2221LEM1012RXN111C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, Fenghua (HK) Electronics Ltd ESY227M035AH1EA vs 2221LEM1012RXN111C
8221LEM1012RT07B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF Fenghua (HK) Electronics Ltd ESY227M035AH1EA vs 8221LEM1012RT07B

Related Parts for ESY227M035AH1EA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESY227M035AH1EA by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESY227M035AH1EA by KEMET Corporation

  • Please alert me when ESY227M035AH1EA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ESY227M035AH1EA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESY227M035AH1EA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ESY227M035AH1EA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESY227M035AH1EA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESY227M035AH1EA by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: