-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC8404
|
Newark | 15 U 100V |Kemet ESY156M100AE3AA RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0690 | Buy Now |
DISTI #
399-ESY156M100AE3AA-ND
|
DigiKey | CAP ALUM 15UF 20% 100V RADIAL TH Min Qty: 20000 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0617 | Buy Now |
DISTI #
80-ESY156M100AE3AA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 100V 15uF 105C 2k Hour Radial RoHS: Compliant | 0 |
|
$0.0640 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 20000 Package Multiple: 500 Lead time: 28 Weeks | 0 |
|
$0.0546 | Buy Now |
DISTI #
ESY156M100AE3AA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 15 uF, 100 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: ESY156M100AE3AA) RoHS: Compliant Min Qty: 20000 Package Multiple: 500 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESY156M100AE3AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESY156M100AE3AA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 15 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.015 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 147 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ESY156M100AE3AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESY156M100AE3AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKZE101ETA150MF11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | ESY156M100AE3AA vs EKZE101ETA150MF11D |
8151MAMAA11RXN5M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 15uF | Fenghua (HK) Electronics Ltd | ESY156M100AE3AA vs 8151MAMAA11RXN5M |
NRSG150M100V6.3X11SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 15uF, | NIC Components Corp | ESY156M100AE3AA vs NRSG150M100V6.3X11SPF |
EST156M100AE3KA | Aluminum Electrolytic Capacitor, | KEMET Corporation | ESY156M100AE3AA vs EST156M100AE3KA |
8151MAMAA11RX04C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 15uF | Fenghua (HK) Electronics Ltd | ESY156M100AE3AA vs 8151MAMAA11RX04C |
100YXG15MEFCT16.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ESY156M100AE3AA vs 100YXG15MEFCT16.3X11 |
8151MAMAA11RXN4C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 15uF | Fenghua (HK) Electronics Ltd | ESY156M100AE3AA vs 8151MAMAA11RXN4C |
EKZE101EC5150MF11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | ESY156M100AE3AA vs EKZE101EC5150MF11D |
8151MAMAA11RXN4E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 15uF | Fenghua (HK) Electronics Ltd | ESY156M100AE3AA vs 8151MAMAA11RXN4E |
8151MAMAA11RXN7J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 15uF | Fenghua (HK) Electronics Ltd | ESY156M100AE3AA vs 8151MAMAA11RXN7J |