ESY128M035AM5AA
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED

Overview of ESY128M035AM5AA by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Telecommunications Renewable Energy

Price & Stock for ESY128M035AM5AA by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 87AC8395
Newark 1200 35 Vv |Kemet ESY128M035AM5AA Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.8570
  • 2,500 $0.7670
$0.7670 / $0.8570 Buy Now
DISTI # 399-ESY128M035AM5AA-ND
DigiKey CAP ALUM RAD 105C LOW ESR/IMPD Min Qty: 2000 Lead time: 26 Weeks Container: Bulk Temporarily Out of Stock
  • 2,000 $0.7633
$0.7633 Buy Now
DISTI # ESY128M035AM5AA
Avnet Abacus Aluminum Electrolytic Capacitor, 1200 uF, 35 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: ESY128M035AM5AA) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for ESY128M035AM5AA by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ESY128M035AM5AA by KEMET Corporation

ESY128M035AM5AA
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Samacsys Manufacturer
KEMET
Capacitance
1200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
16 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.42 mA
Length
20 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
2512 mA
Surface Mount
NO
Tan Delta
0.14
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. ESY128M035AM5AA
    KEMET Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for ESY128M035AM5AA

This table gives cross-reference parts and alternative options found for ESY128M035AM5AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESY128M035AM5AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
35YXH1200MCA16X20 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 1200uF, THROUGH HOLE MOUNT, RADIAL LEADED Rubycon Corporation ESY128M035AM5AA vs 35YXH1200MCA16X20
35YXG1200MEFCRX16X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1200uF, Rubycon Corporation ESY128M035AM5AA vs 35YXG1200MEFCRX16X20
35ZL1200MCE16X20 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 1200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation ESY128M035AM5AA vs 35ZL1200MCE16X20
35ZL1200MKC16X20 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 1200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation ESY128M035AM5AA vs 35ZL1200MKC16X20
35YXG1200MGC16X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation ESY128M035AM5AA vs 35YXG1200MGC16X20
35ZL1200MCC16X20 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 1200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation ESY128M035AM5AA vs 35ZL1200MCC16X20
EKZE350ETC122ML20S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con ESY128M035AM5AA vs EKZE350ETC122ML20S
EKZE350ETE122ML20S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con ESY128M035AM5AA vs EKZE350ETE122ML20S
35YXG1200MKC16X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation ESY128M035AM5AA vs 35YXG1200MKC16X20
EKY-350EFM122ML20S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Chemi-Con ESY128M035AM5AA vs EKY-350EFM122ML20S

Related Parts for ESY128M035AM5AA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESY128M035AM5AA by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESY128M035AM5AA by KEMET Corporation

  • Please alert me when ESY128M035AM5AA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ESY128M035AM5AA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESY128M035AM5AA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ESY128M035AM5AA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESY128M035AM5AA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESY128M035AM5AA by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: