Part Details for ESY127M050AG4JA by KEMET Corporation
Overview of ESY127M050AG4JA by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESY127M050AG4JA
ESY127M050AG4JA CAD Models
ESY127M050AG4JA Part Data Attributes
|
ESY127M050AG4JA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESY127M050AG4JA
KEMET Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.06 mA | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 665 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for ESY127M050AG4JA
This table gives cross-reference parts and alternative options found for ESY127M050AG4JA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESY127M050AG4JA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RJM-50V121MG4#-G10 | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 120uF, | ESY127M050AG4JA vs RJM-50V121MG4#-G10 |
SL050M0120B3F-0815 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 120uF | ESY127M050AG4JA vs SL050M0120B3F-0815 |
EEUFM1H121L(B) | Panasonic Electronic Components | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | ESY127M050AG4JA vs EEUFM1H121L(B) |
THG1H121M | Taicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 120uF | ESY127M050AG4JA vs THG1H121M |
RJF-50V121MG4#-G10 | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 120uF, | ESY127M050AG4JA vs RJF-50V121MG4#-G10 |
SJ050M0120K5F30815 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 120uF, | ESY127M050AG4JA vs SJ050M0120K5F30815 |
RJM-50V121MG4#-F1 | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 120uF, | ESY127M050AG4JA vs RJM-50V121MG4#-F1 |
ST050M0120B3F-0815 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 120uF | ESY127M050AG4JA vs ST050M0120B3F-0815 |
ESY127M050AG4AA | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, | ESY127M050AG4JA vs ESY127M050AG4AA |
EKZN500ETD121MH15D | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (wet) | ESY127M050AG4JA vs EKZN500ETD121MH15D |