ESXE800ETE391MM20A
United Chemi-Con Inc
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 390uF,

Overview of ESXE800ETE391MM20A by United Chemi-Con Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ESXE800ETE391MM20A by United Chemi-Con Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ESXE800ETE391MM20A by United Chemi-Con Inc

ESXE800ETE391MM20A
United Chemi-Con Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
UNITED CHEMI-CON INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
390 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
18 mm
Dielectric Material
ALUMINUM
Length
20 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Tape
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
80 V
Series
ESXE(80V)
Terminal Pitch
7.5 mm
Want to compare parts?
  1. ESXE800ETE391MM20A
    United Chemi-Con Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 390uF,
    VS

Alternate Parts for ESXE800ETE391MM20A

This table gives cross-reference parts and alternative options found for ESXE800ETE391MM20A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESXE800ETE391MM20A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ESXE800ETE391MM20N Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 390uF, United Chemi-Con Inc ESXE800ETE391MM20A vs ESXE800ETE391MM20N
ELXV800ETE391MM20S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, TR Chemi-Con ESXE800ETE391MM20A vs ELXV800ETE391MM20S
ESXE800ETD391MM20D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 390uF, United Chemi-Con Inc ESXE800ETE391MM20A vs ESXE800ETD391MM20D
UPM1K391MHD6TN Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation ESXE800ETE391MM20A vs UPM1K391MHD6TN
UPJ1K391MHD6CM Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 390uF, Nichicon Corporation ESXE800ETE391MM20A vs UPJ1K391MHD6CM
ESXE800ETE391MM20M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 390uF, United Chemi-Con Inc ESXE800ETE391MM20A vs ESXE800ETE391MM20M
ESXE800ETD391MM20N Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 390uF, United Chemi-Con Inc ESXE800ETE391MM20A vs ESXE800ETD391MM20N
UPJ1K391MHD6 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation ESXE800ETE391MM20A vs UPJ1K391MHD6
ESXE800ETE391MM20C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 390uF, United Chemi-Con Inc ESXE800ETE391MM20A vs ESXE800ETE391MM20C
ESXE800ELL391MM20M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 390uF, United Chemi-Con Inc ESXE800ETE391MM20A vs ESXE800ELL391MM20M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESXE800ETE391MM20A by United Chemi-Con Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESXE800ETE391MM20A by United Chemi-Con Inc

  • Please alert me when ESXE800ETE391MM20A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ESXE800ETE391MM20A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESXE800ETE391MM20A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ESXE800ETE391MM20A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESXE800ETE391MM20A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESXE800ETE391MM20A by United Chemi-Con Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: