Datasheets
ESXE6R3ELL121MEB5D by:

Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 120uF,

Part Details for ESXE6R3ELL121MEB5D by United Chemi-Con Inc

Overview of ESXE6R3ELL121MEB5D by United Chemi-Con Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for ESXE6R3ELL121MEB5D

ESXE6R3ELL121MEB5D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ESXE6R3ELL121MEB5D Part Data Attributes

ESXE6R3ELL121MEB5D United Chemi-Con Inc
Buy Now Datasheet
Compare Parts:
ESXE6R3ELL121MEB5D United Chemi-Con Inc Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 120uF,
Part Life Cycle Code Transferred
Ihs Manufacturer UNITED CHEMI-CON INC
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 120 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm
Dielectric Material ALUMINUM
Length 11.5 mm
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Style Radial
Packing Method Bulk
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 6.3 V
Series ESXE(6.3V)
Terminal Pitch 2 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESXE6R3ELL121MEB5D by United Chemi-Con Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESXE6R3ELL121MEB5D by United Chemi-Con Inc

Select Manufacturer
Which Manufacturer of ESXE6R3ELL121MEB5D would you like to use for your alert(s)?
  • Please alert me when ESXE6R3ELL121MEB5D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ESXE6R3ELL121MEB5D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESXE6R3ELL121MEB5D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ESXE6R3ELL121MEB5D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESXE6R3ELL121MEB5D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESXE6R3ELL121MEB5D by United Chemi-Con Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: