Part Details for ESXE350ETE270MEB5D by United Chemi-Con Inc
Overview of ESXE350ETE270MEB5D by United Chemi-Con Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESXE350ETE270MEB5D
ESXE350ETE270MEB5D CAD Models
ESXE350ETE270MEB5D Part Data Attributes
|
ESXE350ETE270MEB5D
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ESXE350ETE270MEB5D
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 27uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 27 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Series | ESXE(35V) | |
Terminal Pitch | 2 mm |
Alternate Parts for ESXE350ETE270MEB5D
This table gives cross-reference parts and alternative options found for ESXE350ETE270MEB5D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESXE350ETE270MEB5D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELXV350ETE270MEB5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, TR | Chemi-Con | ESXE350ETE270MEB5D vs ELXV350ETE270MEB5D |
ELXY350ELL270MEB5A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 27uF, | Chemi-Con | ESXE350ETE270MEB5D vs ELXY350ELL270MEB5A |
ELXV350EFC270MEB5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | ESXE350ETE270MEB5D vs ELXV350EFC270MEB5D |
RJH-35V270ME3#-T36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 27uF, | ELNA America Inc | ESXE350ETE270MEB5D vs RJH-35V270ME3#-T36 |
ESXE350ELL270MEB5A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 27uF, | United Chemi-Con Inc | ESXE350ETE270MEB5D vs ESXE350ELL270MEB5A |
ELXY350ETE270MEB5B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 27uF, | Chemi-Con | ESXE350ETE270MEB5D vs ELXY350ETE270MEB5B |
ESXE350ETE270MEB5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 27uF, | United Chemi-Con Inc | ESXE350ETE270MEB5D vs ESXE350ETE270MEB5S |
ELXV350ETE270MEB5B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 27uF, | Chemi-Con | ESXE350ETE270MEB5D vs ELXV350ETE270MEB5B |
ELXV350ETE270MEB5N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 27uF, | Chemi-Con | ESXE350ETE270MEB5D vs ELXV350ETE270MEB5N |
ELXV350ETD270MEB5A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 27uF, | Chemi-Con | ESXE350ETE270MEB5D vs ELXV350ETD270MEB5A |