Part Details for ESXE250ETD220ME07N by United Chemi-Con Inc
Overview of ESXE250ETD220ME07N by United Chemi-Con Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESXE250ETD220ME07N
ESXE250ETD220ME07N CAD Models
ESXE250ETD220ME07N Part Data Attributes
|
ESXE250ETD220ME07N
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ESXE250ETD220ME07N
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 7 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | ESXE(25V) | |
Terminal Pitch | 2 mm |
Alternate Parts for ESXE250ETD220ME07N
This table gives cross-reference parts and alternative options found for ESXE250ETD220ME07N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESXE250ETD220ME07N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8220LDM0507SE00M | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,25VDC,20% -TOL,20% +TOL | ESXE250ETD220ME07N vs 8220LDM0507SE00M |
8220LDM0507SE00J | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,25VDC,20% -TOL,20% +TOL | ESXE250ETD220ME07N vs 8220LDM0507SE00J |
USF1E220MDD1CA | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 7 MML RADIAL LEADED | ESXE250ETD220ME07N vs USF1E220MDD1CA |
ESXE250ETD220ME07C | United Chemi-Con Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF, | ESXE250ETD220ME07N vs ESXE250ETD220ME07C |
8220LDM0507SE05F | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,25VDC,20% -TOL,20% +TOL | ESXE250ETD220ME07N vs 8220LDM0507SE05F |
8220LDM0507SEN7F | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,25VDC,20% -TOL,20% +TOL | ESXE250ETD220ME07N vs 8220LDM0507SEN7F |
8220LDM0507SEN7E | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,25VDC,20% -TOL,20% +TOL | ESXE250ETD220ME07N vs 8220LDM0507SEN7E |
NRSX220M25V5X7F3F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF, | ESXE250ETD220ME07N vs NRSX220M25V5X7F3F |
8220LDM0507SE070 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,25VDC,20% -TOL,20% +TOL | ESXE250ETD220ME07N vs 8220LDM0507SE070 |
8220LDM0507SEN4P | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,25VDC,20% -TOL,20% +TOL | ESXE250ETD220ME07N vs 8220LDM0507SEN4P |