ESXE100ETE822ML40C
United Chemi-Con Inc
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 8200uF,

Overview of ESXE100ETE822ML40C by United Chemi-Con Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ESXE100ETE822ML40C by United Chemi-Con Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ESXE100ETE822ML40C by United Chemi-Con Inc

ESXE100ETE822ML40C
United Chemi-Con Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
UNITED CHEMI-CON INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
8200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
16 mm
Dielectric Material
ALUMINUM
Length
40 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Tape
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Series
ESXE(10V)
Terminal Pitch
7.5 mm
Want to compare parts?
  1. ESXE100ETE822ML40C
    United Chemi-Con Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 8200uF,
    VS

Alternate Parts for ESXE100ETE822ML40C

This table gives cross-reference parts and alternative options found for ESXE100ETE822ML40C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESXE100ETE822ML40C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GHZ1A822M1640 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 8200uF Gemmy Electronics Co Ltd ESXE100ETE822ML40C vs GHZ1A822M1640
UPM1A822MHD1CP Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 8200uF, Nichicon Corporation ESXE100ETE822ML40C vs UPM1A822MHD1CP
RJH-10V822MJ9#-G9 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 8200uF, ELNA America Inc ESXE100ETE822ML40C vs RJH-10V822MJ9#-G9
RJJ-10V822MJ9E Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 8200uF, ELNA America Inc ESXE100ETE822ML40C vs RJJ-10V822MJ9E
ELXY100ETD822ML40C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 8200uF, Chemi-Con ESXE100ETE822ML40C vs ELXY100ETD822ML40C
ESXE100ETE822ML40D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 8200uF, United Chemi-Con Inc ESXE100ETE822ML40C vs ESXE100ETE822ML40D
ELXY100ETE822ML40N Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 8200uF, Chemi-Con ESXE100ETE822ML40C vs ELXY100ETE822ML40N
ELXV100EBD822ML40S Aluminum Electrolytic Capacitor, Chemi-Con ESXE100ETE822ML40C vs ELXV100EBD822ML40S
ELXV100ETD822ML40M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 8200uF, Chemi-Con ESXE100ETE822ML40C vs ELXV100ETD822ML40M
ELXV100ETE822ML40M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 8200uF, Chemi-Con ESXE100ETE822ML40C vs ELXV100ETE822ML40M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESXE100ETE822ML40C by United Chemi-Con Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESXE100ETE822ML40C by United Chemi-Con Inc

  • Please alert me when ESXE100ETE822ML40C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ESXE100ETE822ML40C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESXE100ETE822ML40C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ESXE100ETE822ML40C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESXE100ETE822ML40C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESXE100ETE822ML40C by United Chemi-Con Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: