Part Details for ESXE100ETE152ML15M by United Chemi-Con Inc
Overview of ESXE100ETE152ML15M by United Chemi-Con Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESXE100ETE152ML15M
ESXE100ETE152ML15M CAD Models
ESXE100ETE152ML15M Part Data Attributes
|
ESXE100ETE152ML15M
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ESXE100ETE152ML15M
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1500uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM | |
Length | 15 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | ESXE(10V) | |
Terminal Pitch | 7.5 mm |
Alternate Parts for ESXE100ETE152ML15M
This table gives cross-reference parts and alternative options found for ESXE100ETE152ML15M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESXE100ETE152ML15M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPJ1A152MHD6TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1500uF, | Nichicon Corporation | ESXE100ETE152ML15M vs UPJ1A152MHD6TD |
ESXE100ETD152ML15D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1500uF, | United Chemi-Con Inc | ESXE100ETE152ML15M vs ESXE100ETD152ML15D |
UPJ1A152MHD6TN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | ESXE100ETE152ML15M vs UPJ1A152MHD6TN |
GHZ1A152M1615 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1500uF | Gemmy Electronics Co Ltd | ESXE100ETE152ML15M vs GHZ1A152M1615 |
ESXE100ETE152ML15N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1500uF, | United Chemi-Con Inc | ESXE100ETE152ML15M vs ESXE100ETE152ML15N |
SXE10VB152M16X15LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | ESXE100ETE152ML15M vs SXE10VB152M16X15LL |
UPJ1A152MHD6CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1500uF, | Nichicon Corporation | ESXE100ETE152ML15M vs UPJ1A152MHD6CT |
UPJ1A152MHD6CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1500uF, | Nichicon Corporation | ESXE100ETE152ML15M vs UPJ1A152MHD6CM |
ESXE100ETD152ML15M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1500uF, | United Chemi-Con Inc | ESXE100ETE152ML15M vs ESXE100ETD152ML15M |
UPJ1A152MHD6CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | ESXE100ETE152ML15M vs UPJ1A152MHD6CA |