Part Details for ESX470K35R6.3X11TA by Hitano Enterprise Corp
Overview of ESX470K35R6.3X11TA by Hitano Enterprise Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESX470K35R6.3X11TA
ESX470K35R6.3X11TA CAD Models
ESX470K35R6.3X11TA Part Data Attributes
|
ESX470K35R6.3X11TA
Hitano Enterprise Corp
Buy Now
Datasheet
|
Compare Parts:
ESX470K35R6.3X11TA
Hitano Enterprise Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITANO ENTERPRISE CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.01645 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 155 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | NOT SPECIFIED | |
Terminal Shape | WIRE |
Alternate Parts for ESX470K35R6.3X11TA
This table gives cross-reference parts and alternative options found for ESX470K35R6.3X11TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESX470K35R6.3X11TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESX470K35R6.3X11T1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | ESX470K35R6.3X11TA vs ESX470K35R6.3X11T1 |
ERS470K1VR10X12.5T1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | ESX470K35R6.3X11TA vs ERS470K1VR10X12.5T1 |
ERS470K1VBA10X12.5T3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | ESX470K35R6.3X11TA vs ERS470K1VBA10X12.5T3 |
ERS470K1VA10X12.5T35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | ESX470K35R6.3X11TA vs ERS470K1VA10X12.5T35 |
ERS470K1VA10X12.5TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | ESX470K35R6.3X11TA vs ERS470K1VA10X12.5TA |
ESX470K35A6.3X11T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | ESX470K35R6.3X11TA vs ESX470K35A6.3X11T2 |
ESX470K35A6.3X11TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | ESX470K35R6.3X11TA vs ESX470K35A6.3X11TA |
ERS470K1VBA10X12.5TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | ESX470K35R6.3X11TA vs ERS470K1VBA10X12.5TA |
NLE-LW470K35V6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | ESX470K35R6.3X11TA vs NLE-LW470K35V6.3X11 |
ESX470K35A6.3X11T1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | ESX470K35R6.3X11TA vs ESX470K35A6.3X11T1 |