Part Details for ESX220M16R5X11T35 by Hitano Enterprise Corp
Overview of ESX220M16R5X11T35 by Hitano Enterprise Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESX220M16R5X11T35
ESX220M16R5X11T35 CAD Models
ESX220M16R5X11T35 Part Data Attributes
|
ESX220M16R5X11T35
Hitano Enterprise Corp
Buy Now
Datasheet
|
Compare Parts:
ESX220M16R5X11T35
Hitano Enterprise Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITANO ENTERPRISE CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.00352 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 43.4 mA | |
Surface Mount | NO | |
Tan Delta | 0.11 | |
Terminal Finish | NOT SPECIFIED | |
Terminal Shape | WIRE |
Alternate Parts for ESX220M16R5X11T35
This table gives cross-reference parts and alternative options found for ESX220M16R5X11T35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESX220M16R5X11T35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WD1C226M05011PA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ESX220M16R5X11T35 vs WD1C226M05011PA |
NSRZ220M16V5X5TR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 5MMH RADIAL LEADED | NIC Components Corp | ESX220M16R5X11T35 vs NSRZ220M16V5X5TR |
EKMG160ETA220ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | ESX220M16R5X11T35 vs EKMG160ETA220ME11D |
1RK1CJB226MAS05007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 7 MMH RADIAL LEADED | Samwha Electronics | ESX220M16R5X11T35 vs 1RK1CJB226MAS05007 |
RK1C226M05007PC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 7MMH RADIAL LEADED | Samwha Electronics | ESX220M16R5X11T35 vs RK1C226M05007PC |
1WD1CJB226MAP05011 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ESX220M16R5X11T35 vs 1WD1CJB226MAP05011 |
EKMG160ETB220ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | ESX220M16R5X11T35 vs EKMG160ETB220ME11D |
BKME160EBC220ME11D | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | ESX220M16R5X11T35 vs BKME160EBC220ME11D |
NPT1C220 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 16V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samsung Semiconductor | ESX220M16R5X11T35 vs NPT1C220 |
USF1C220MDD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | ESX220M16R5X11T35 vs USF1C220MDD1TD |