Part Details for ESX10-TB-101-DC24V-6A-E by E-T-A
Overview of ESX10-TB-101-DC24V-6A-E by E-T-A
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESX10-TB-101-DC24V-6A-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK0781
|
Newark | Circuit Breaker, 1P, 6A, 24Vdc Rohs Compliant: Yes |Eta ESX10-TB-101-DC24V-6A-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$71.7500 / $95.6700 | Buy Now |
DISTI #
ESX10-TB-101-DC24V-6A-E-ND
|
DigiKey | CIR BRKR SOLID STATE 6A 24VDC Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
17 In Stock |
|
$62.6451 / $106.4500 | Buy Now |
DISTI #
457-ESX1TB101DC24V6E
|
Mouser Electronics | Circuit Breakers 508, 1P, DM, 24VDC, N/O, ATX, 6A RoHS: Compliant | 11 |
|
$62.6400 / $99.0500 | Buy Now |
DISTI #
71478724
|
RS | Electronic Circuit Protector, Rail Mount, No Signal Input, No Signal Out,24VDC,6A | E-T-A Circuit Protection and Control ESX10-TB-101-DC24V-6A-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 64 |
|
$86.8600 / $108.5800 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Rohs Compliant: Yes |Eta ESX10-TB-101-DC24V-6A-E RoHS: Compliant |
12 In Stock 124 Factory Stock |
|
$60.5100 / $94.1800 | Buy Now |
DISTI #
73511324
|
Verical | ESX10-TB-101-DC24V-6A-E Min Qty: 1 Package Multiple: 1 Date Code: 2311 | Americas - 11 |
|
$86.1640 / $122.4340 | Buy Now |
DISTI #
000000000005242001
|
Sager | Circuit Breakers 508, 1P, DM, 24VDC, N/O, ATX, 6A Min Qty: 1 | 0 |
|
$64.0100 / $76.4000 | Buy Now |
|
Master Electronics | Circuit Breaker Rohs Compliant: Yes |Eta ESX10-TB-101-DC24V-6A-E RoHS: Compliant |
12 In Stock 124 Factory Stock |
|
$60.5100 / $94.1800 | Buy Now |
Part Details for ESX10-TB-101-DC24V-6A-E
ESX10-TB-101-DC24V-6A-E CAD Models
ESX10-TB-101-DC24V-6A-E Part Data Attributes
|
ESX10-TB-101-DC24V-6A-E
E-T-A
Buy Now
Datasheet
|
Compare Parts:
ESX10-TB-101-DC24V-6A-E
E-T-A
Equipment Leakage Circuit Breaker, 1 Pole(s), 6A, 24VDC, Din-rail Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | unknown | |
Actuator Type | RESET BUTTON | |
Body Breadth | 12.5 mm | |
Body Height | 83 mm | |
Body Length or Diameter | 80 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | EQUIPMENT LEAKAGE CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 6 A | |
Rated Voltage(DC) | 24 V | |
Reference Standard | ATEX; CSA; CUL; DNV; IEC; TUV; UKCA; UL | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |