Part Details for ESW567M035AH5KA by KEMET Corporation
Overview of ESW567M035AH5KA by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESW567M035AH5KA
ESW567M035AH5KA CAD Models
ESW567M035AH5KA Part Data Attributes
|
ESW567M035AH5KA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESW567M035AH5KA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 42 mΩ | |
Leakage Current | 0.196 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1650 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for ESW567M035AH5KA
This table gives cross-reference parts and alternative options found for ESW567M035AH5KA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESW567M035AH5KA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL035M0560D5F-1025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 560uF | YAGEO Corporation | ESW567M035AH5KA vs SL035M0560D5F-1025 |
EKY-350EIJ561MJ25S | Aluminum Electrolytic Capacitor, | Chemi-Con | ESW567M035AH5KA vs EKY-350EIJ561MJ25S |
EKZE350EIJ561MJ25S | Aluminum Electrolytic Capacitor, | Chemi-Con | ESW567M035AH5KA vs EKZE350EIJ561MJ25S |
EKY-350ETE561MJ25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | ESW567M035AH5KA vs EKY-350ETE561MJ25S |
SY035M0560L5FW1025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 560uF, | YAGEO Corporation | ESW567M035AH5KA vs SY035M0560L5FW1025 |
RJL-35V561MH6#-GA0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 560uF, | ELNA America Inc | ESW567M035AH5KA vs RJL-35V561MH6#-GA0 |
RJL-35V561MH6#-G59 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 560uF, | ELNA America Inc | ESW567M035AH5KA vs RJL-35V561MH6#-G59 |
SL035M0560L5F11025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 560uF | YAGEO Corporation | ESW567M035AH5KA vs SL035M0560L5F11025 |
RJF-35V561MH6#-F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 560uF, | ELNA America Inc | ESW567M035AH5KA vs RJF-35V561MH6#-F |
ESY567M035AH5DA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | ESW567M035AH5KA vs ESY567M035AH5DA |