Part Details for ESW476M6R3AC3DA by KEMET Corporation
Overview of ESW476M6R3AC3DA by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESW476M6R3AC3DA
ESW476M6R3AC3DA CAD Models
ESW476M6R3AC3DA Part Data Attributes
|
ESW476M6R3AC3DA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESW476M6R3AC3DA
KEMET Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 180 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for ESW476M6R3AC3DA
This table gives cross-reference parts and alternative options found for ESW476M6R3AC3DA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESW476M6R3AC3DA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8470LAM0511LW04F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | ESW476M6R3AC3DA vs 8470LAM0511LW04F |
TVL0J470M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47uF | Taicon Corporation | ESW476M6R3AC3DA vs TVL0J470M |
LL476M0J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47uF | Man Yue Technology Holdings Ltd | ESW476M6R3AC3DA vs LL476M0J |
8470LAM0511LW05B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | ESW476M6R3AC3DA vs 8470LAM0511LW05B |
8470LAM0511RTN7N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | ESW476M6R3AC3DA vs 8470LAM0511RTN7N |
8470LAM0511LWN4D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | ESW476M6R3AC3DA vs 8470LAM0511LWN4D |
8470LAM0511LWN5A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | ESW476M6R3AC3DA vs 8470LAM0511LWN5A |
RGA470M0JSA-0511C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47uF, | Lelon Electronics Corp | ESW476M6R3AC3DA vs RGA470M0JSA-0511C |
TYRH0J476A11ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47uF | TE Connectivity | ESW476M6R3AC3DA vs TYRH0J476A11ML |
8470LAM0511RT01C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | ESW476M6R3AC3DA vs 8470LAM0511RT01C |