Part Details for ESW475M025AC3DA by KEMET Corporation
Overview of ESW475M025AC3DA by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESW475M025AC3DA
ESW475M025AC3DA CAD Models
ESW475M025AC3DA Part Data Attributes
|
ESW475M025AC3DA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESW475M025AC3DA
KEMET Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 180 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for ESW475M025AC3DA
This table gives cross-reference parts and alternative options found for ESW475M025AC3DA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESW475M025AC3DA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESW475M025AC3FA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | ESW475M025AC3DA vs ESW475M025AC3FA |
ESW475M025AC3AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | ESW475M025AC3DA vs ESW475M025AC3AA |
UKL1E4R7MDAANA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | ESW475M025AC3DA vs UKL1E4R7MDAANA |
ESW475M025AC3LA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | ESW475M025AC3DA vs ESW475M025AC3LA |
MZ1E475M05011CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | ESW475M025AC3DA vs MZ1E475M05011CS |
MZ1E475M05011TS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | ESW475M025AC3DA vs MZ1E475M05011TS |
ESW475M025AC3JA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | ESW475M025AC3DA vs ESW475M025AC3JA |
SK025M4R70A5F-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | ESW475M025AC3DA vs SK025M4R70A5F-0511 |
MZ1E475M05011FS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | ESW475M025AC3DA vs MZ1E475M05011FS |