There are no models available for this part yet.
Overview of ESW337M025AG4AA by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for ESW337M025AG4AA by KEMET Corporation
Part Data Attributes for ESW337M025AG4AA by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
330 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
8 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
0.0825 mA
|
Length
|
15 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Ripple Current
|
420 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.14
|
Terminal Pitch
|
3.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for ESW337M025AG4AA
This table gives cross-reference parts and alternative options found for ESW337M025AG4AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESW337M025AG4AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KXM1E331M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, | Gemmy Electronics Co Ltd | ESW337M025AG4AA vs KXM1E331M |
EKY-250EFM331MH15D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | ESW337M025AG4AA vs EKY-250EFM331MH15D |
ESC337M025AG4AAPLP | Aluminum Electrolytic Capacitor, Polarized, 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ESW337M025AG4AA vs ESC337M025AG4AAPLP |
UHE1E331MPD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | ESW337M025AG4AA vs UHE1E331MPD1CT |
ESE337M025AG4DA | Aluminum Electrolytic Capacitor, | KEMET Corporation | ESW337M025AG4AA vs ESE337M025AG4DA |
SL025M0330B3F-0815 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF | YAGEO Corporation | ESW337M025AG4AA vs SL025M0330B3F-0815 |
RJL-25V331MG4#-G59 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, | ELNA America Inc | ESW337M025AG4AA vs RJL-25V331MG4#-G59 |
ESC337M025AG4EA | Aluminum Electrolytic Capacitor, | KEMET Corporation | ESW337M025AG4AA vs ESC337M025AG4EA |
SC025M0330A5F-0815 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, | YAGEO Corporation | ESW337M025AG4AA vs SC025M0330A5F-0815 |
UHE1E331MPD1TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | ESW337M025AG4AA vs UHE1E331MPD1TA |