Datasheets
ESW277M035AG6DA by: KEMET Corporation

Aluminum Electrolytic Capacitor,

Part Details for ESW277M035AG6DA by KEMET Corporation

Overview of ESW277M035AG6DA by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for ESW277M035AG6DA

ESW277M035AG6DA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ESW277M035AG6DA Part Data Attributes

ESW277M035AG6DA KEMET Corporation
Buy Now Datasheet
Compare Parts:
ESW277M035AG6DA KEMET Corporation Aluminum Electrolytic Capacitor,
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 270 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm
Dielectric Material ALUMINUM (WET)
Leakage Current 0.0945 mA
Length 20 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial
Packing Method AMMO PACK
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 35 V
Ripple Current 525 mA
Surface Mount NO
Tan Delta 0.12
Terminal Pitch 5 mm
Terminal Shape WIRE

Alternate Parts for ESW277M035AG6DA

This table gives cross-reference parts and alternative options found for ESW277M035AG6DA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESW277M035AG6DA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ESY277M035AG6JA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED KEMET Corporation ESW277M035AG6DA vs ESY277M035AG6JA
RLK277035M0820 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 270uF, Taiwan Ostor Corporation ESW277M035AG6DA vs RLK277035M0820
NRSG271M35V8X20F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp ESW277M035AG6DA vs NRSG271M35V8X20F
35YXG270M8X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 270uF, Rubycon Corporation ESW277M035AG6DA vs 35YXG270M8X20
UHD1V271MPD1TA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 270uF Nichicon Corporation ESW277M035AG6DA vs UHD1V271MPD1TA
ESW277M035AG6JA Aluminum Electrolytic Capacitor, KEMET Corporation ESW277M035AG6DA vs ESW277M035AG6JA
SY035M0270F5F10820 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 270uF, YAGEO Corporation ESW277M035AG6DA vs SY035M0270F5F10820
UHE1V271MPD Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation ESW277M035AG6DA vs UHE1V271MPD
UHE1V271MPD1CP Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 270uF, Nichicon Corporation ESW277M035AG6DA vs UHE1V271MPD1CP
35YXH270MEFCTA8X20 CAP ALUM 270UF 20% 35V RADIAL Rubycon Corporation ESW277M035AG6DA vs 35YXH270MEFCTA8X20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESW277M035AG6DA by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESW277M035AG6DA by KEMET Corporation

Select Manufacturer
Which Manufacturer of ESW277M035AG6DA would you like to use for your alert(s)?
  • Please alert me when ESW277M035AG6DA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ESW277M035AG6DA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESW277M035AG6DA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ESW277M035AG6DA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESW277M035AG6DA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESW277M035AG6DA by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: