Part Details for ESW226M6R3AC3KA by KEMET Corporation
Overview of ESW226M6R3AC3KA by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESW226M6R3AC3KA
ESW226M6R3AC3KA CAD Models
ESW226M6R3AC3KA Part Data Attributes
|
ESW226M6R3AC3KA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESW226M6R3AC3KA
KEMET Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 180 mA | |
Terminal Pitch | 2 mm |
Alternate Parts for ESW226M6R3AC3KA
This table gives cross-reference parts and alternative options found for ESW226M6R3AC3KA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESW226M6R3AC3KA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESW226M6R3AC3JA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | ESW226M6R3AC3KA vs ESW226M6R3AC3JA |
WL0J226M05011TS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | ESW226M6R3AC3KA vs WL0J226M05011TS |
MK0J226M05011CS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | ESW226M6R3AC3KA vs MK0J226M05011CS |
WL0J226M05011FS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | ESW226M6R3AC3KA vs WL0J226M05011FS |
MZ0J226M05011TS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | ESW226M6R3AC3KA vs MZ0J226M05011TS |
ML0J226M05011TS | Aluminum Electrolytic Capacitor, Aluminum (wet), | Samwha Electronics | ESW226M6R3AC3KA vs ML0J226M05011TS |
ML0J226M05011FS | Aluminum Electrolytic Capacitor, Aluminum (wet), | Samwha Electronics | ESW226M6R3AC3KA vs ML0J226M05011FS |
ESW226M6R3AC3LA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | ESW226M6R3AC3KA vs ESW226M6R3AC3LA |
ESW226M6R3AC3DA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | ESW226M6R3AC3KA vs ESW226M6R3AC3DA |
MZ0J226M05011FS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | ESW226M6R3AC3KA vs MZ0J226M05011FS |