Part Details for ESW157M050AH1AA by KEMET Corporation
Overview of ESW157M050AH1AA by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESW157M050AH1AA
ESW157M050AH1AA CAD Models
ESW157M050AH1AA Part Data Attributes
|
ESW157M050AH1AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESW157M050AH1AA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.075 mA | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 307.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for ESW157M050AH1AA
This table gives cross-reference parts and alternative options found for ESW157M050AH1AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESW157M050AH1AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8151LFM1012RTN711B | CAP,AL2O3,150UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ESW157M050AH1AA vs 8151LFM1012RTN711B |
8151LFM1012RXN5P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | ESW157M050AH1AA vs 8151LFM1012RXN5P |
8151LFM1012RT00P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | ESW157M050AH1AA vs 8151LFM1012RT00P |
1151LFM1012RXN1110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 150uF, | Fenghua (HK) Electronics Ltd | ESW157M050AH1AA vs 1151LFM1012RXN1110 |
2151LFM1012RTN211M | CAP,AL2O3,150UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ESW157M050AH1AA vs 2151LFM1012RTN211M |
2151LFM1012RTN311C | CAP,AL2O3,150UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ESW157M050AH1AA vs 2151LFM1012RTN311C |
8151LFM1012RXN411P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 150uF, | Fenghua (HK) Electronics Ltd | ESW157M050AH1AA vs 8151LFM1012RXN411P |
SE050M0150B5F-1012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 150uF, | YAGEO Corporation | ESW157M050AH1AA vs SE050M0150B5F-1012 |
2151LFM1012RXN111C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 150uF, | Fenghua (HK) Electronics Ltd | ESW157M050AH1AA vs 2151LFM1012RXN111C |
1151LFM1012RXN711C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 150uF, | Fenghua (HK) Electronics Ltd | ESW157M050AH1AA vs 1151LFM1012RXN711C |